Toshiba TA4000F(BRA,F) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Package Weight (g) | 0.0068 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Manufacturer Type | Broadband Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 30 to 60dBm |
| Typical 3dB Bandwidth | 1300MHz |
| Typical Power Gain | 15@400MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA4000F(BRA,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.