
Single broadband RF amplifier IC, surface mountable in a 5-pin SMV (SSOP) package with gull-wing leads. Features a 1500 MHz maximum operating frequency and a typical 3dB bandwidth of 1500 MHz. Offers a typical power gain of 11 dB at 500 MHz and a typical output power range of 30 to 60 dBm. Operates within a temperature range of -40 °C to 85 °C.
Toshiba TA4003F(T5LERIGE2F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | Broadband Amplifier |
| Number of Channels per Chip | 1 |
| Typical Output Power Range | 30 to 60dBm |
| Maximum Operating Frequency | 1500(Typ)MHz |
| Typical 3dB Bandwidth | 1500MHz |
| Typical Power Gain | 11@500MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA4003F(T5LERIGE2F to view detailed technical specifications.
No datasheet is available for this part.