Toshiba TA4015FE technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-F6 |
| Width | 1.2 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA4015FE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.