Toshiba TA4018F(TE12L) technical specifications.
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 2.8 |
| Package Height (mm) | 1.1 |
| Pin Pitch (mm) | 0.65 |
| Mounting | Surface Mount |
| Manufacturer Type | Gain Amplifier |
| Number of Channels per Chip | 1 |
| Typical Power Gain | 26@45MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TA4018F(TE12L) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.