1A positive fixed 1.5V linear voltage regulator IC in HSOP package. Features 1.9V dropout voltage, 3% accuracy, and 1.7A minimum current limit. Operates from -40°C to 150°C with a maximum input voltage of 16V. Surface mountable with 1W maximum power dissipation.
Toshiba TA48015BF(T6L1,NQ) technical specifications.
| Accuracy | 3% |
| Package/Case | HSOP |
| Dropout Voltage | 1.9V |
| Height | 2.3mm |
| Input Bias Current | 850uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.7A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48015BF(T6L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.