Toshiba TA48015F(Q) technical specifications.
| Accuracy | 3% |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Polarity | Positive |
| Power Dissipation | 1kW |
| Quiescent Current | 1.8mA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48015F(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.