Fixed positive single output LDO regulator with 1.8V output voltage and 1A maximum output current. Features a 0.5V dropout voltage and 3% accuracy. Operates from -40°C to 150°C with a maximum input voltage of 16V. Packaged in a TO-252-3 surface mount case, this RoHS compliant component offers a minimum current limit of 1.7A and a quiescent current of 1.7mA.
Toshiba TA48018BF(T6L1,NQ) technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.6V |
| Input Bias Current | 850uA |
| Lead Free | Lead Free |
| Min Current Limit | 1.7A |
| Max Input Voltage | 16V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1kW |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48018BF(T6L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.