
1A positive fixed output LDO regulator with 1.8V output voltage. Features include a maximum input voltage of 16V, ±3% accuracy, and a typical dropout voltage of 0.3V at 0.5A. This surface mount component is housed in a 3-pin TO-252AB (New PW-Mold) package with a tab, measuring 6.5mm x 5.5mm x 2.3mm. Integrated current limit and thermal protection are provided, with operating temperatures ranging from -40°C to 85°C.
Toshiba TA48018F(T6L1XN,NQ technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 16V |
| Typical Dropout Voltage @ Current | [email protected]|0.7@1AV |
| Maximum Dropout Voltage @ Current | [email protected]V |
| Accuracy | ±3% |
| Line Regulation | 20mV |
| Load Regulation | 20mV |
| Maximum Quiescent Current | 1.8mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA48018F(T6L1XN,NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.