
Positive fixed 2.5V LDO regulator, offering a maximum output current of 1.4A. Features a 3-pin TO-252AB package with surface mount capability, a maximum input voltage of 29V, and a typical dropout voltage of 0.17V at 250mA. Includes current limit, over voltage protection, reverse battery protection, and thermal protection. Operating temperature range is -40°C to 85°C.
Toshiba TA48M025F(T6LKENW) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Polarity | Positive |
| Maximum Output Current | 1.4A |
| Maximum Input Voltage | 29V |
| Typical Dropout Voltage @ Current | 0.17@250mA|0.35@500mAV |
| Maximum Dropout Voltage @ Current | 0.35@250mA|0.65@500mAV |
| Line Regulation | 18mV |
| Load Regulation | 90mV |
| Maximum Quiescent Current | 1.4mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA48M025F(T6LKENW) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.