
Toshiba TA48M03F(T6L1,SNQ) technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 350mV |
| Min Current Limit | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48M03F(T6L1,SNQ) to view detailed technical specifications.
No datasheet is available for this part.
