Toshiba TA48M05F(T6L1,SNQ) technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 350mV |
| Lead Free | Lead Free |
| Min Current Limit | 600mA |
| Max Input Voltage | 29V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1kW |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48M05F(T6L1,SNQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
