Positive fixed output LDO regulator, 1.8V output voltage, 1A maximum output current. Features include current limit, on-off control, and thermal protection. Maximum input voltage is 16V, with a typical dropout voltage of 0.3V at 500mA and 0.5V at 1A. Housed in a 6-pin DPAK (New PW-Mold) surface mount package with gull-wing leads, measuring 6.8mm x 5.5mm x 2.5mm. Operating temperature range from -40°C to 85°C.
Toshiba TA48S018F(TE16L1,Q technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DPAK |
| Package/Case | New PW-Mold |
| Package Description | New Power Mold Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.5(Max) |
| Seated Plane Height (mm) | 2.7(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 16V |
| Typical Dropout Voltage @ Current | 0.3@500mA|0.5@1AV |
| Maximum Dropout Voltage @ Current | 0.5@500mAV |
| Accuracy | ±3% |
| Line Regulation | 20mV |
| Load Regulation | 20mV |
| Maximum Quiescent Current | 1.8mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|On-Off Control|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA48S018F(TE16L1,Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.