
3.3V fixed output linear voltage regulator IC, offering 1A maximum output current with a 690mV dropout voltage. Features a 3% accuracy and a 2A minimum current limit, operating from a 4.25V to 16V input range. This surface mount component is housed in a TO-252-6 package, designed for positive polarity, and operates within a -40°C to 135°C temperature range. RoHS compliant and lead-free.
Toshiba TA48S033AF(T6L1,Q) technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-6 |
| Dropout Voltage | 690mV |
| Lead Free | Lead Free |
| Min Current Limit | 2A |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.25V |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1kW |
| Quiescent Current | 1.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA48S033AF(T6L1,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
