The Toshiba TA58L05F is a 3-terminal linear voltage regulator with a fixed output voltage of 5V. It can supply a maximum output current of 250mA. The device operates over a temperature range of -40°C to 105°C. The TA58L05F is available in a plastic HSOP-3 package.
Toshiba TA58L05F technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 5.35 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 29 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA58L05F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.