
Positive 5V LDO regulator, surface mount, TO-252AB package. Features fixed output voltage, 0.25A maximum output current, and 29V maximum input voltage. Dropout voltage is 0.08V at 50mA and 0.22V at 200mA. Includes current limit and thermal shutdown protection. Operating temperature range from -40°C to 105°C.
Toshiba TA58L05F(T6L1STNNQ technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.25A |
| Maximum Input Voltage | 29V |
| Typical Dropout Voltage @ Current | 0.08@50mA|0.22@200mAV |
| Maximum Dropout Voltage @ Current | 0.2@50mA|0.4@200mAV |
| Accuracy | ±3% |
| Line Regulation | 15mV |
| Load Regulation | 30mV |
| Maximum Quiescent Current | 1mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 0.45mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA58L05F(T6L1STNNQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.