Fixed positive single output LDO regulator with a nominal output voltage of 5V and a maximum output current of 0.2A. Features a maximum dropout voltage of 0.4V and a nominal dropout voltage of 0.22V. Operates with an input voltage range from 5.35V to 26V, with an absolute maximum input voltage of 29V. Offers excellent line regulation of 0.015% and load regulation of 0.03%. Housed in a 3-terminal HSOP-3 package with a 2.30mm pitch, this RoHS compliant component operates from -40°C to 105°C.
Toshiba TA58L05F(TE16L1,NQ) technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 5.5 |
| Length | 6.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 5.35 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 5 |
| Input Voltage Absolute-Max | 29 |
| Line Regulation-Max | 0.015 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA58L05F(TE16L1,NQ) to view detailed technical specifications.
No datasheet is available for this part.