Toshiba TA58L05S(Q) technical specifications.
| Accuracy | 3% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 220mV |
| Input Bias Current | 25mA |
| Lead Free | Lead Free |
| Max Input Voltage | 29V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA58L05S(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.