Fixed positive single output LDO regulator with a 5V nominal output voltage and a maximum output current of 0.25A. Features a 0.65V maximum dropout voltage and a 0.42V nominal dropout voltage. Operates with an input voltage range of 6V to 26V, with an absolute maximum input voltage of 29V. Offers a voltage tolerance of ±4%, with line regulation at 0.03% and load regulation at 0.06%. Housed in a 3-terminal TO-220 package with a 2.54mm pitch, suitable for operation between -40°C and 105°C.
Toshiba TA58M05S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Length | 10 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 6 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 105 |
| Dropout Voltage1-Nom | 0.42 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 29 |
| Line Regulation-Max | 0.03 |
| Load Regulation-Max | 0.06 |
| Dropout Voltage1-Max | 0.65 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA58M05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.