Fixed positive single output LDO regulator with a nominal output voltage of 12V and a maximum output current of 0.25A. Features a maximum dropout voltage of 0.65V and a typical dropout voltage of 0.42V. Operates with an input voltage range of 13V to 26V, with an absolute maximum input voltage of 29V. Offers line regulation of 0.04% and load regulation of 0.08%. Packaged in a TO-220 HSIP-3 (R-PSFM-T3) with 3 terminals, suitable for operation between -40°C and 105°C.
Toshiba TA58M12S technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Length | 10 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 13 |
| Output Voltage1-Min | 11.52 |
| Output Voltage1-Max | 12.48 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 4 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 105 |
| Dropout Voltage1-Nom | 0.42 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 29 |
| Line Regulation-Max | 0.04 |
| Load Regulation-Max | 0.08 |
| Dropout Voltage1-Max | 0.65 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA58M12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.