
Toshiba TA7222AP(2) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 10 |
| PCB | 10 |
| Tab | Tab |
| Package Length (mm) | 27(Max) |
| Package Width (mm) | 4 |
| Package Height (mm) | 8 |
| Seated Plane Height (mm) | 15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 1-Channel Mono |
| Maximum Output Current | 4500mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7222AP(2) to view detailed technical specifications.
No datasheet is available for this part.