Toshiba TA7259P(5) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | HDIP |
| Pin Count | 14 |
| PCB | 14 |
| Tab | 2Tab |
| Package Length (mm) | 27(Max) |
| Package Width (mm) | 11 |
| Package Height (mm) | 4 |
| Seated Plane Height (mm) | 6.8 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 7V |
| Max Operating Supply Voltage | 26V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7259P(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.