Toshiba TA7291AP(5) technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 10 |
| PCB | 10 |
| Tab | Tab |
| Package Length (mm) | 27(Max) |
| Package Width (mm) | 4 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Motor Driver |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 27V |
| Maximum Operating Current | 13mA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7291AP(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.