Toshiba TA7330F(SO) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SSOP |
| Package Description | Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 8.7(Max) |
| Package Width (mm) | 4.6 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Preamplifier With ALC Circuit |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA7330F(SO) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.