Quad low-power operational amplifier featuring BiFET process technology. This surface-mount device offers four independent amplifier channels within a 14-pin SOP package. It operates with a minimum dual supply voltage of ±2V and a maximum of ±18V, supporting a maximum supply voltage range of 36 to 37V. Key specifications include a maximum input offset voltage of 15mV at ±15V and a maximum input bias current of 0.0004µA at ±15V. The plastic SOP package measures 10.5mm in length, 4.4mm in width, and 1.5mm in height, with a 1.27mm pin pitch.
Toshiba TA75064F(TP1) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Power Amplifier |
| Type | Low Power Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | BiFET |
| Maximum Input Offset Voltage | 15@±15VmV |
| Maximum Input Offset Current | 0.0002@±15VuA |
| Maximum Input Bias Current | 0.0004@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±2V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±3|±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA75064F(TP1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.