
Quad low noise operational amplifier featuring bipolar process technology. This surface-mount integrated circuit offers a maximum dual supply voltage of ±18V and operates within a temperature range of -40°C to 85°C. Housed in a 14-pin SOP package with gull-wing leads, it boasts a maximum input offset voltage of 6mV and a maximum input bias current of 0.5µA at ±15V.
Toshiba TA7508F(TP2) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.5(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.16 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 6@±15VmV |
| Maximum Input Offset Current | 0.2@±15VuA |
| Maximum Input Bias Current | 0.5@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±4V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7508F(TP2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.