
Quad general-purpose operational amplifier featuring bipolar process technology. This 14-pin PDIP package offers through-hole mounting with a 2.54mm pin pitch. It supports dual supply operation up to ±18V and single supply up to 36V. Key specifications include a maximum input offset voltage of 10mV at 5V and a maximum input bias current of 0.25uA at 5V, with an operating temperature range of -40°C to 85°C.
Toshiba TA75324P(J) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 0.96 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 10@5VmV |
| Maximum Input Offset Current | 0.1@5VuA |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Single Supply Voltage | 36V |
| Maximum Dual Supply Voltage | ±18V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18|36V |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA75324P(J) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.