Quad voltage comparator IC featuring four independent channels. This open-collector output device utilizes bipolar process technology and operates within a ±18V/36V supply range. Packaged in a 14-pin PDIP (Plastic Dual In Line Package) with through-hole mounting, it offers a typical response time between 0.5 to 5 µs and a maximum input offset voltage of 10mV at 5V. Operating temperature range is -40°C to 85°C.
Toshiba TA75339AP(J) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 19.25 |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001AA |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 10@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA75339AP(J) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.