Dual low-noise operational amplifier featuring a bipolar process technology. This 8-pin SOP surface-mount component offers a maximum dual supply voltage of ±18V and a supply voltage range of 36 to 37V. Key specifications include a maximum input offset voltage of 6mV and a maximum input bias current of 0.5uA at ±15V. The plastic small outline package has a gull-wing lead shape with a 1.27mm pin pitch, measuring 5.5mm in length and 4.4mm in width. Operating temperature range is -30°C to 70°C.
Toshiba TA75559F(TP1) technical specifications.
Download the complete datasheet for Toshiba TA75559F(TP1) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.