
The Toshiba TA75S01F(F) is a bipolar amplifier with a voltage gain of 100dB and a power dissipation of 200mW. It is packaged in a surface mount SSOP package. The amplifier operates over a temperature range of -40°C to 85°C and is suitable for use with dual supply voltages between 1.5V and 6V. The device is lead free and does not have radiation hardening.
Toshiba TA75S01F(F) technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA75S01F(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
