Single operational amplifier (Op Amp) featuring a 5-pin SMV package with gull-wing leads for surface mounting. This general-purpose amplifier utilizes bipolar process technology and offers a single channel per chip. Key specifications include a maximum input offset voltage of 7mV at 5V and a maximum input offset current of 0.05uA at 5V. Operating temperature range is -40°C to 85°C, with supply voltage capabilities including typical single supply of 5V/9V, maximum single supply of 12V, minimum dual supply of ±1.5V, and maximum dual supply of ±6V. The compact SSOP package measures 2.9mm x 1.6mm x 1.1mm.
Toshiba TA75S01F(T5LCANO,F technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | General Purpose Amplifier |
| Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 7@5VmV |
| Maximum Input Offset Current | 0.05@5VuA |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Single Supply Voltage | 5|9V |
| Maximum Single Supply Voltage | 12V |
| Minimum Dual Supply Voltage | ±1.5V |
| Maximum Dual Supply Voltage | ±6V |
| Typical Dual Supply Voltage | ±3|±5V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6|12V |
| Minimum Single Supply Voltage | 3V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TA75S01F(T5LCANO,F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.