Toshiba TA75S393F(F) technical specifications.
| Package/Case | SSOP |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Response Time | 1300ns |
| Supply Current | 800uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA75S393F(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
