
Single-channel voltage comparator with open-collector output, utilizing bipolar process technology. Features a 5-pin SMV (SSOP) package with gull-wing leads for surface mounting, measuring 2.9mm x 1.6mm x 1.1mm with a 0.95mm pin pitch. Operates within a ±18V/36V supply range and offers a typical response time of 0.5 to 5 µs. Maximum input offset voltage is 5mV at 5V, with a maximum input bias current of 0.05µA at 5V. Suitable for operation between -40°C and 85°C.
Toshiba TA75S393F(T5LIBM) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 1 |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.05@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TA75S393F(T5LIBM) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.