Single low-noise operational amplifier featuring bipolar process technology. This surface-mount device offers a 5-pin SMV package (SSOP family, SOT-25 Jedec) with gull-wing leads, measuring 2.9mm x 1.6mm x 1.1mm. It operates with dual supply voltages from ±4V to ±18V, supporting typical values of ±5V, ±9V, ±12V, and ±15V. Key electrical characteristics include a maximum input offset voltage of 6mV (at ±15V) and a maximum input bias current of 0.5uA (at ±15V). Operating temperature range is -40°C to 85°C.
Toshiba TA75S558F(T5RSONY) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SSOP |
| Package/Case | SMV |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.15 |
| Pin Pitch (mm) | 0.95 |
| Package Weight (g) | 0.014 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | SOT-25 |
| Manufacturer Type | Low Noise Amplifier |
| Type | Low Noise Amplifier |
| Number of Channels per Chip | 1 |
| Process Technology | Bipolar |
| Maximum Input Offset Voltage | 6@±15VmV |
| Maximum Input Offset Current | 0.2@±15VuA |
| Maximum Input Bias Current | 0.5@±15VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Dual Supply Voltage | ±4V |
| Maximum Dual Supply Voltage | ±18V |
| Typical Dual Supply Voltage | ±5|±9|±12|±15V |
| Maximum Supply Voltage Range | 36 to 37V |
| Max Operating Supply Voltage | ±18V |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TA75S558F(T5RSONY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.