
The TA7630P(RCA) is a 16-pin dual audio tone control IC from Toshiba, packaged in a plastic dual in line package (PDIP) with through hole leads. It operates over a temperature range of -25°C to 75°C and requires a supply voltage between 8V and 14V. The IC is suitable for bass and treble tone control applications.
Toshiba TA7630P(RCA) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 19.75(Max) |
| Package Width (mm) | 6.4 |
| Package Height (mm) | 3.5 |
| Seated Plane Height (mm) | 4.15 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | MS-001BB |
| Tone Control Band | Bass|Treble |
| Volume Control Range | 80(Typ)dB |
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 14V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7630P(RCA) to view detailed technical specifications.
No datasheet is available for this part.