The TA76431FR is an industrial-grade voltage reference IC with a single output, operating over a temperature range of -40°C to 85°C. It has a 3-pin package with a JEDEC code of R-PSSO-F3 and a width of 2.5mm. The device is designed for use in industrial applications, with a temperature grade of industrial. It has a single function and output, making it suitable for a variety of voltage reference applications.
Toshiba TA76431FR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA76431FR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.