Toshiba TA7705P technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA7705P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.