Toshiba TA7792FG technical specifications.
| Function | AM/FM Chip Tuner IC |
| Min Operating Supply Voltage | 1.5V |
| Max Operating Supply Voltage | 3V |
| Modulation Technique | AM|FM |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Pin Count | 16 |
| Package/Case | SSOP |
| Package Family Name | SOP |
Download the complete datasheet for Toshiba TA7792FG to view detailed technical specifications.
No datasheet is available for this part.