The Toshiba TA7796P is a 16-pin dual-function IC with a supply voltage range of 4-16V and a single channel. It is packaged in a 0.300 inch, 2.54 mm pitch, plastic DIP-16 package. The IC is designed for use in audio applications and operates over a temperature range of -55°C to 125°C.
Toshiba TA7796P technical specifications.
| Number of Terminals | 16 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.25 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TA7796P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.