
Positive fixed 4V output voltage, 1A maximum output current linear voltage regulator. Features a 3-pin HSIP package with through-hole mounting and a tab. Offers ±4% accuracy, 50mV line and load regulation, and a maximum input voltage of 20V. Includes current limit, safe area protection, and thermal shutdown protection. Operating temperature range from -40°C to 135°C.
Toshiba TA7804AS(Q) technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 4V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 20V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Accuracy | ±4% |
| Line Regulation | 50mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 62.5°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 8.33°C/W |
| Typical Quiescent Current | 3mA |
| Special Features | Current Limit|Safe Area Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 135°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA7804AS(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.