Toshiba TA7805AF(TE16L1,NQ technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA7805AF(TE16L1,NQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.