
Positive 5V fixed output voltage, 1A maximum output current linear voltage regulator. Features 3-pin TO-252AB (New PW-Mold) surface mount package with tab. Offers 35V maximum input voltage, 2V typical dropout voltage at 1A, and 100mV line/load regulation. Includes current limit and thermal shutdown protection. Operating temperature range from -30°C to 85°C.
Toshiba TA7805F(MBS-H) technical specifications.
| Package/Case | New PW-Mold |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.3 |
| Seated Plane Height (mm) | 2.4 |
| Package Weight (g) | 0.36 |
| Mounting | Surface Mount |
| Jedec | TO-252AB |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 35V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Line Regulation | 100mV |
| Load Regulation | 100mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 4.2mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7805F(MBS-H) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.