The Toshiba TA7812F(Q) is a linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 1A. It operates within a temperature range of -30°C to 85°C and has a maximum power dissipation of 1W. This surface mount device is lead free and has a quiescent current of 8mA. It is suitable for use in a variety of applications requiring a stable voltage supply.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 1A |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 12V |
| Polarity | Positive |
| Quiescent Current | 8mA |
| Radiation Hardening | No |
| RoHS | Compliant |