Toshiba TA7812F(TE16L,Q) technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA7812F(TE16L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.