
Positive fixed 18V output voltage, 1A maximum output current linear voltage regulator. Features 40V maximum input voltage and 2V typical dropout voltage at 1A. Housed in a 3-pin TO-220NIS through-hole package with current limit, short circuit, and thermal protection. Operating temperature range from -30°C to 85°C.
Toshiba TA7818S(PP) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 18V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Line Regulation | 360mV |
| Load Regulation | 360mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 62.5°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 6.25°C/W |
| Typical Quiescent Current | 4.5mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7818S(PP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.