
Positive fixed 18V 1A linear voltage regulator with TO-220NIS package. Features 1A maximum output current, 40V maximum input voltage, and 2V typical dropout voltage at 1A. Offers 360mV line and load regulation, with current limit, short circuit, and thermal protection. Operates from -30°C to 85°C, utilizing a 3-pin through-hole mounting configuration.
Toshiba TA7818S(PP,Q) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 15 |
| Seated Plane Height (mm) | 15 + 5.6(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 18V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Line Regulation | 360mV |
| Load Regulation | 360mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 62.5°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 6.25°C/W |
| Typical Quiescent Current | 4.5mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA7818S(PP,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.