
3-Pin SIP Linear Voltage Regulator, positive polarity, fixed 20V output voltage, and 1A maximum output current. Features include current limit, short circuit protection, and thermal protection. Maximum input voltage is 40V, with a typical dropout voltage of 2V at 1A. Operating temperature range is -30°C to 85°C. Through-hole mounting in a plastic single in-line package.
Toshiba TA7820SB(TPTOHT) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | SIP |
| Package/Case | SIP |
| Package Description | Single In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 13.4 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 20V |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 40V |
| Typical Dropout Voltage @ Current | 2@1AV |
| Line Regulation | 400mV |
| Load Regulation | 400mV |
| Maximum Quiescent Current | 8mA |
| Junction to Ambient | 69.4°C/W |
| Maximum Power Dissipation | 1800mW |
| Typical Quiescent Current | 4.6mA |
| Special Features | Current Limit|Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA7820SB(TPTOHT) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.