
Positive 5V LDO regulator with a maximum output current of 0.25A. Features a 3-pin HSOP package for surface mounting, offering a maximum input voltage of 29V. Dropout voltage is 0.15V at 50mA and 0.4V at 200mA, with line and load regulation of 30mV and 50mV respectively. Includes current limit, over voltage protection, and thermal shutdown protection. Operating temperature range is -40°C to 85°C.
Toshiba TA78DL05AF(6LAST,Q technical specifications.
| Package/Case | HSOP |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 5.5(Max) |
| Package Height (mm) | 2.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.25A |
| Maximum Input Voltage | 29V |
| Typical Dropout Voltage @ Current | 0.15@50mA|0.4@200mAV |
| Maximum Dropout Voltage @ Current | 0.3@50mA|0.6@200mAV |
| Line Regulation | 30mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 1mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 0.5mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA78DL05AF(6LAST,Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.