
Positive 5V LDO regulator, 0.25A maximum output current, 29V maximum input voltage. Features current limit, over voltage protection, and thermal shutdown protection. Surface mountable in a 3-pin HSOP package with dimensions of 6.8mm (L) x 5.5mm (W) x 2.5mm (H). Operates from -40°C to 85°C with a maximum power dissipation of 1000mW.
Toshiba TA78DL05AF(T6LPP,Q technical specifications.
| Package/Case | HSOP |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.8(Max) |
| Package Width (mm) | 5.5(Max) |
| Package Height (mm) | 2.5(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.25A |
| Maximum Input Voltage | 29V |
| Typical Dropout Voltage @ Current | 0.15@50mA|0.4@200mAV |
| Maximum Dropout Voltage @ Current | 0.3@50mA|0.6@200mAV |
| Line Regulation | 30mV |
| Load Regulation | 50mV |
| Maximum Quiescent Current | 1mA |
| Junction to Ambient | 125°C/W |
| Maximum Power Dissipation | 1000mW |
| Junction to Case | 12.5°C/W |
| Typical Quiescent Current | 0.5mA |
| Special Features | Current Limit|Over Voltage Protection|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA78DL05AF(T6LPP,Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.