
Positive 5V fixed output LDO regulator, offering 0.5A maximum output current. Features a 3-pin HSIP package with through-hole mounting and a tab for enhanced thermal performance. Maximum input voltage is 29V, with typical dropout voltages of 0.2V at 250mA and 0.4V at 500mA. Includes current limit and thermal shutdown protection, operating from -40°C to 85°C.
Toshiba TA78DM05S(BSHA,Q) technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 8.1 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 29V |
| Typical Dropout Voltage @ Current | 0.2@250mA|0.4@500mAV |
| Maximum Dropout Voltage @ Current | 0.35@250mA|0.75@500mAV |
| Line Regulation | 30mV |
| Load Regulation | 240mV |
| Maximum Quiescent Current | 1.8mA |
| Junction to Ambient | 62.5°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 6.25°C/W |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA78DM05S(BSHA,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.