
Positive 5V LDO regulator with a maximum output current of 0.5A. Features a 3-pin HSIP package with through-hole mounting and a tab. Maximum input voltage is 29V, with typical dropout voltages of 0.2V at 250mA and 0.4V at 500mA. Includes current limit and thermal shutdown protection. Operating temperature range is -40°C to 85°C.
Toshiba TA78DM05S(LBS2BOSQ technical specifications.
| Package Family Name | SIP |
| Package/Case | HSIP |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 8.1 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Maximum Output Current | 0.5A |
| Maximum Input Voltage | 29V |
| Typical Dropout Voltage @ Current | 0.2@250mA|0.4@500mAV |
| Maximum Dropout Voltage @ Current | 0.35@250mA|0.75@500mAV |
| Line Regulation | 30mV |
| Load Regulation | 240mV |
| Maximum Quiescent Current | 1.8mA |
| Junction to Ambient | 62.5°C/W |
| Maximum Power Dissipation | 2000mW |
| Junction to Case | 6.25°C/W |
| Typical Quiescent Current | 0.8mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TA78DM05S(LBS2BOSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.